Part Details for IDT39C60C by Integrated Device Technology Inc
Overview of IDT39C60C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT39C60C
IDT39C60C CAD Models
IDT39C60C Part Data Attributes:
|
IDT39C60C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT39C60C
Integrated Device Technology Inc
Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | CMOS | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT39C60C
This table gives cross-reference parts and alternative options found for IDT39C60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT39C60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT39C60AD | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 | Integrated Device Technology Inc | IDT39C60C vs IDT39C60AD |
AM29C60APC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, PDIP48, PLASTIC, DIP-48 | AMD | IDT39C60C vs AM29C60APC |
AM2960ADCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | IDT39C60C vs AM2960ADCB |
AM29C60A/BXC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | IDT39C60C vs AM29C60A/BXC |
AM2960-1PCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AMD | IDT39C60C vs AM2960-1PCB |
AM2960DMB | Error Detection And Correction Circuit, S Series, 16-Bit, TTL, CDIP48, HERMETIC SEALED, DIP-48 | AMD | IDT39C60C vs AM2960DMB |
AM2960ADC | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | IDT39C60C vs AM2960ADC |
AM2960APC | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AMD | IDT39C60C vs AM2960APC |
AM29C60A/BXA | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | IDT39C60C vs AM29C60A/BXA |
IDT39C60-1D | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 | Integrated Device Technology Inc | IDT39C60C vs IDT39C60-1D |