Logic
IDT23S08E-5HPG
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16

Overview of IDT23S08E-5HPG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2308-5HPGGI Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308-5HPGG Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308-5HPGGI8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier

CAD Models for IDT23S08E-5HPG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT23S08E-5HPG by Integrated Device Technology Inc

IDT23S08E-5HPG
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
23S
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
fmax-Min
200 MHz
Want to compare parts?
  1. IDT23S08E-5HPG
    Integrated Device Technology Inc
    PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16
    VS

Alternate Parts for IDT23S08E-5HPG

This table gives cross-reference parts and alternative options found for IDT23S08E-5HPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT23S08E-5HPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT23S08E-1PGG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-1PGG
CY2308AZC-1T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor IDT23S08E-5HPG vs CY2308AZC-1T
IDT23S08E-4PG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-4PG
CY2308AZC-1 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor IDT23S08E-5HPG vs CY2308AZC-1
CY2308AZC-1HT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor IDT23S08E-5HPG vs CY2308AZC-1HT
23S08E-1HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs 23S08E-1HPGI
IDT23S08E-5HPGI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-5HPGI8
IDT23S08E-1HPGGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-1HPGGI
IDT23S08E-1PGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-1PGI
IDT23S08E-2HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-2HPGI
Part Number Description Manufacturer Compare
IDT23S08E-1HDCGI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-1HDCGI8
23S08E-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs 23S08E-5HPGI
CDCVF25081PWG4 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85 Texas Instruments IDT23S08E-5HPG vs CDCVF25081PWG4
IDT23S08E-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-5HPGI
IDT23S08E-2HDCGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc IDT23S08E-5HPG vs IDT23S08E-2HDCGI
23S08E-4DCI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT23S08E-5HPG vs 23S08E-4DCI8
23S08E-2HDCGI SOIC-16, Tube Integrated Device Technology Inc IDT23S08E-5HPG vs 23S08E-2HDCGI
NB2308AC4DT 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi IDT23S08E-5HPG vs NB2308AC4DT
NB2308AI5HDG Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 48-TUBE onsemi IDT23S08E-5HPG vs NB2308AI5HDG
23S08E-5HDCI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT23S08E-5HPG vs 23S08E-5HDCI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT23S08E-5HPG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT23S08E-5HPG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT23S08E-5HPG would you like to use for your alert(s)?
  • Please alert me when IDT23S08E-5HPG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT23S08E-5HPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT23S08E-5HPG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT23S08E-5HPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT23S08E-5HPG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT23S08E-5HPG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: