Part Details for 23S08E-2HDCGI by Integrated Device Technology Inc
Overview of 23S08E-2HDCGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 23S08E-2HDCGI
23S08E-2HDCGI CAD Models
23S08E-2HDCGI Part Data Attributes:
|
23S08E-2HDCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23S08E-2HDCGI
Integrated Device Technology Inc
SOIC-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 200 MHz |
Alternate Parts for 23S08E-2HDCGI
This table gives cross-reference parts and alternative options found for 23S08E-2HDCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23S08E-2HDCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23S08E-5HDCG8 | SOIC-16, Reel | Integrated Device Technology Inc | 23S08E-2HDCGI vs 23S08E-5HDCG8 |
23S08E-2HDC8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs 23S08E-2HDC8 |
IDT23S08E-5HDCI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs IDT23S08E-5HDCI |
IDT23S08E-4DCGI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs IDT23S08E-4DCGI8 |
IDT23S08E-1DCI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs IDT23S08E-1DCI8 |
23S08E-5HDCI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs 23S08E-5HDCI8 |
IDT23S08E-2HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs IDT23S08E-2HDCGI |
23S08E-4DCI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs 23S08E-4DCI8 |
IDT23S08E-4DCG8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | 23S08E-2HDCGI vs IDT23S08E-4DCG8 |
CDCVF25081DG4 | 1:8 3.3-V phase lock loop clock driver 16-SOIC -40 to 85 | Texas Instruments | 23S08E-2HDCGI vs CDCVF25081DG4 |