IDT101496RL12Y
Integrated Device Technology Inc
Description: Standard SRAM, 16KX4, 12ns, PDSO32

Overview of IDT101496RL12Y by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT101496RL12Y by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT101496RL12Y by Integrated Device Technology Inc

IDT101496RL12Y
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Supply Current-Max
0.26 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. IDT101496RL12Y
    Integrated Device Technology Inc
    Standard SRAM, 16KX4, 12ns, PDSO32
    VS

Alternate Parts for IDT101496RL12Y

This table gives cross-reference parts and alternative options found for IDT101496RL12Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT101496RL12Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101496RL12Y SOJ-32, Tube Integrated Device Technology Inc IDT101496RL12Y vs 101496RL12Y
Part Number Description Manufacturer Compare
IDT10496LL13Y Standard SRAM, 16KX4, 10ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT101496RL12Y vs IDT10496LL13Y
IDT101496LL15Y Standard SRAM, 16KX4, 12ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT101496RL12Y vs IDT101496LL15Y
IDT101496LL13Y Standard SRAM, 16KX4, 10ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT101496RL12Y vs IDT101496LL13Y
IDT10496LL15Y Standard SRAM, 16KX4, 12ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT101496RL12Y vs IDT10496LL15Y
10496RL10Y SOJ-32, Tube Integrated Device Technology Inc IDT101496RL12Y vs 10496RL10Y
IDT101498S15Y Standard SRAM, 16KX4, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT101496RL12Y vs IDT101498S15Y
IDT100496RL12Y Standard SRAM, 16KX4, 12ns, PDSO32 Integrated Device Technology Inc IDT101496RL12Y vs IDT100496RL12Y
101496RL12Y SOJ-32, Tube Integrated Device Technology Inc IDT101496RL12Y vs 101496RL12Y
IDT101498S12Y Standard SRAM, 16KX4, 12ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT101496RL12Y vs IDT101498S12Y
IDT10498S15Y Standard SRAM, 16KX4, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT101496RL12Y vs IDT10498S15Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT101496RL12Y by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT101496RL12Y by Integrated Device Technology Inc

  • Please alert me when IDT101496RL12Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT101496RL12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT101496RL12Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT101496RL12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT101496RL12Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT101496RL12Y by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: