Part Details for IDT10498S15Y by Integrated Device Technology Inc
Overview of IDT10498S15Y by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT10498S15Y
IDT10498S15Y CAD Models
IDT10498S15Y Part Data Attributes
|
IDT10498S15Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT10498S15Y
Integrated Device Technology Inc
Standard SRAM, 16KX4, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | OUTPUT LATCH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Current-Max | 0.26 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for IDT10498S15Y
This table gives cross-reference parts and alternative options found for IDT10498S15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT10498S15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101496RL10Y | SOJ-32, Tube | Integrated Device Technology Inc | IDT10498S15Y vs 101496RL10Y |
IDT100496RL15Y | Standard SRAM, 16KX4, 15ns, PDSO32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT100496RL15Y |
IDT101496RL10Y | Standard SRAM, 16KX4, 10ns, PDSO32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT101496RL10Y |
IDT101496LL15Y | Standard SRAM, 16KX4, 12ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT101496LL15Y |
IDT101497S15Y | Standard SRAM, 16KX4, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT101497S15Y |
IDT100497S12Y | Standard SRAM, 16KX4, 12ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT100497S12Y |
IDT100496LL13Y | Standard SRAM, 16KX4, 10ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT100496LL13Y |
101496RL12Y | SOJ-32, Tube | Integrated Device Technology Inc | IDT10498S15Y vs 101496RL12Y |
IDT100496RL10Y | Standard SRAM, 16KX4, 10ns, PDSO32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT100496RL10Y |
IDT10496RL10Y | Standard SRAM, 16KX4, 10ns, PDSO32 | Integrated Device Technology Inc | IDT10498S15Y vs IDT10496RL10Y |