Part Details for IDT100474S2.7Y by Integrated Device Technology Inc
Overview of IDT100474S2.7Y by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT100474S2.7Y
IDT100474S2.7Y CAD Models
IDT100474S2.7Y Part Data Attributes
|
IDT100474S2.7Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT100474S2.7Y
Integrated Device Technology Inc
Standard SRAM, 1KX4, 2.7ns, PDSO24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SOJ, SOJ24,.34 | |
Reach Compliance Code | compliant | |
Access Time-Max | 2.7 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -4.5 V | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supplies | -4.5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT100474S2.7Y
This table gives cross-reference parts and alternative options found for IDT100474S2.7Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT100474S2.7Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100474S2.7Y | Standard SRAM, 1KX4, 2.7ns, BICMOS, PDSO24, 0.300 INCH, 0.050 INCH PITCH, PLASTIC, MO-065AA, SOJ-24 | Integrated Device Technology Inc | IDT100474S2.7Y vs 100474S2.7Y |