There are no models available for this part yet.
Overview of HB288160A6 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
CAD Models for HB288160A6 by Renesas Electronics Corporation
Part Data Attributes for HB288160A6 by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RENESAS TECHNOLOGY CORP
|
Part Package Code
|
CARD
|
Package Description
|
CARD-68
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
250 ns
|
Additional Feature
|
ALSO AVAILABLE 5V SUPPLY NOM
|
JESD-30 Code
|
R-XUUC-N68
|
Length
|
85.6 mm
|
Memory Density
|
1342177280 bit
|
Memory IC Type
|
FLASH CARD
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
68
|
Number of Words
|
167772160 words
|
Number of Words Code
|
160000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Organization
|
160MX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3.3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5 mm
|
Supply Voltage-Max (Vsup)
|
3.45 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
UPPER
|
Type
|
NOR TYPE
|
Width
|
54 mm
|
Alternate Parts for HB288160A6
This table gives cross-reference parts and alternative options found for HB288160A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB288160A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB28C032A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | HB288160A6 vs HB28C032A6 |
HB288448A5 | FLASH 3.3V PROM CARD, XMA68, ATA CARD-68 | Renesas Electronics Corporation | HB288160A6 vs HB288448A5 |
HB288800A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | HB288160A6 vs HB288800A6 |
HB288192A5 | Flash Card, 192MX8, 250ns, CARD-68 | Hitachi Ltd | HB288160A6 vs HB288192A5 |
ID244G02 | Flash Card, 4MX16, 200ns, CARD-68 | Sharp Corp | HB288160A6 vs ID244G02 |
HB288192A6 | Flash Card, 192MX8, 250ns, CARD-68 | Hitachi Ltd | HB288160A6 vs HB288192A6 |
MTC861M216-250C2 | Flash Card, 1.25MX8, 250ns | OKI Electric Industry Co Ltd | HB288160A6 vs MTC861M216-250C2 |
HB2881000A6 | Flash Card, 1GX8, 250ns, CARD-68 | Hitachi Ltd | HB288160A6 vs HB2881000A6 |
HB288640A6 | Flash Card, 640MX8, 250ns, CARD-68 | Hitachi Ltd | HB288160A6 vs HB288640A6 |
ID240E04 | Flash Card, 2MX16, 200ns, CARD-68 | Sharp Corp | HB288160A6 vs ID240E04 |