Part Details for ID09P33E6GV00LF by Amphenol FCi
Overview of ID09P33E6GV00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ID09P33E6GV00LF
ID09P33E6GV00LF CAD Models
ID09P33E6GV00LF Part Data Attributes
|
ID09P33E6GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
ID09P33E6GV00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (79) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ID09P33E6GV00LF
This table gives cross-reference parts and alternative options found for ID09P33E6GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID09P33E6GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P33E6GV12 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | ID09P33E6GV00LF vs D09P33E6GV12 |
ID09P33E6GV97 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | ID09P33E6GV00LF vs ID09P33E6GV97 |
ID09P33E4GV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | ID09P33E6GV00LF vs ID09P33E4GV00 |
D09P33E6GV12LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle Solder US standard, 500 cycles, Harpoons + Female screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness, High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle. | Amphenol Communications Solutions | ID09P33E6GV00LF vs D09P33E6GV12LF |
ID09P33E4GV97LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | ID09P33E6GV00LF vs ID09P33E4GV97LF |
D09P33E4GV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | ID09P33E6GV00LF vs D09P33E4GV00 |
D09P33A6GV3BLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | ID09P33E6GV00LF vs D09P33A6GV3BLF |
ID09P33E4GV96LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ID09P33E6GV00LF vs ID09P33E4GV96LF |
ID09P33E4GV00LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | ID09P33E6GV00LF vs ID09P33E4GV00LF |
D09P33A6GV3BLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ID09P33E6GV00LF vs D09P33A6GV3BLF |