Part Details for ICVN1030A650SR by Johanson Dielectrics Inc
Overview of ICVN1030A650SR by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ICVN1030A650SR
ICVN1030A650SR CAD Models
ICVN1030A650SR Part Data Attributes:
|
ICVN1030A650SR
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
ICVN1030A650SR
Johanson Dielectrics Inc
RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for ICVN1030A650SR
This table gives cross-reference parts and alternative options found for ICVN1030A650SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICVN1030A650SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSN2012A30TB | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | ICVN1030A650SR vs VSN2012A30TB |
ZVX25S0805400-R0 | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0805 | SEI Stackpole Electronics Inc | ICVN1030A650SR vs ZVX25S0805400-R0 |
VC060330A650DX | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | ICVN1030A650SR vs VC060330A650DX |
VSN1608A30NR | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | ICVN1030A650SR vs VSN1608A30NR |
FPV201209G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | ICVN1030A650SR vs FPV201209G300SKB |
FPV201212G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | ICVN1030A650SR vs FPV201212G300PKT |
FPV201209G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | ICVN1030A650SR vs FPV201209G300PKT |
FPV201212G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | ICVN1030A650SR vs FPV201212G300SKB |
VC080530A650RX | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | ICVN1030A650SR vs VC080530A650RX |
VA-A1608-300JJL | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | World Products Inc | ICVN1030A650SR vs VA-A1608-300JJL |