Logic
ICS9DB801CFLF
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-153, SSOP-48

Overview of ICS9DB801CFLF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ICS9DB801CFLF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS9DB801CFLF by Integrated Device Technology Inc

ICS9DB801CFLF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
9DB
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ICS9DB801CFLF
    Integrated Device Technology Inc
    PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-153, SSOP-48
    VS

Alternate Parts for ICS9DB801CFLF

This table gives cross-reference parts and alternative options found for ICS9DB801CFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB801CFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS9DB801YFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 Integrated Device Technology Inc ICS9DB801CFLF vs ICS9DB801YFT
9DB801BFLF SSOP-48, Tube Integrated Device Technology Inc ICS9DB801CFLF vs 9DB801BFLF
ICS9DB801BFLF PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-153, SSOP-48 Integrated Device Technology Inc ICS9DB801CFLF vs ICS9DB801BFLF
ICS9DB801CFLFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc ICS9DB801CFLF vs ICS9DB801CFLFT
ICS9DB801BFLFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-153, SSOP-48 Integrated Device Technology Inc ICS9DB801CFLF vs ICS9DB801BFLFT
9DB801CFLFT SSOP-48, Reel Integrated Device Technology Inc ICS9DB801CFLF vs 9DB801CFLFT
Part Number Description Manufacturer Compare
MPC9773AER2 TQFP-52, Reel Integrated Device Technology Inc ICS9DB801CFLF vs MPC9773AER2
9DB401BGLFT TSSOP-28, Reel Integrated Device Technology Inc ICS9DB801CFLF vs 9DB401BGLFT
ICS9DB401CFLFT PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 Integrated Device Technology Inc ICS9DB801CFLF vs ICS9DB401CFLFT
9DB801CGLF TSSOP-48, Tube Integrated Device Technology Inc ICS9DB801CFLF vs 9DB801CGLF
ICS87973CYILFT PLL Based Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-52 Integrated Device Technology Inc ICS9DB801CFLF vs ICS87973CYILFT
CY2302SXI-1T PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor ICS9DB801CFLF vs CY2302SXI-1T
IDT9DB801CGLFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48 Integrated Device Technology Inc ICS9DB801CFLF vs IDT9DB801CGLFT
ICS9DB801CGLF PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48 Integrated Device Technology Inc ICS9DB801CFLF vs ICS9DB801CGLF
CY29973AXIT PLL Based Clock Driver, 29973 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 Cypress Semiconductor ICS9DB801CFLF vs CY29973AXIT
CY2302SXI-1 PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor ICS9DB801CFLF vs CY2302SXI-1

Related Parts for ICS9DB801CFLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS9DB801CFLF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS9DB801CFLF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS9DB801CFLF would you like to use for your alert(s)?
  • Please alert me when ICS9DB801CFLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS9DB801CFLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS9DB801CFLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS9DB801CFLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS9DB801CFLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS9DB801CFLF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: