Part Details for ICS9DB401CFLFT by Integrated Device Technology Inc
Overview of ICS9DB401CFLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS9DB401CFLFT
ICS9DB401CFLFT CAD Models
ICS9DB401CFLFT Part Data Attributes
|
ICS9DB401CFLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9DB401CFLFT
Integrated Device Technology Inc
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ICS9DB401CFLFT
This table gives cross-reference parts and alternative options found for ICS9DB401CFLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB401CFLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9DB401YFT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, MO-150, SSOP-28 | Integrated Device Technology Inc | ICS9DB401CFLFT vs ICS9DB401YFT |
9DB403DFILFT | SSOP-28, Reel | Integrated Device Technology Inc | ICS9DB401CFLFT vs 9DB403DFILFT |
9DB401BFLFT | SSOP-28, Reel | Integrated Device Technology Inc | ICS9DB401CFLFT vs 9DB401BFLFT |
ICS9DB401YFT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | Renesas Electronics Corporation | ICS9DB401CFLFT vs ICS9DB401YFT |
9DB401CFLF | SSOP-28, Tube | Integrated Device Technology Inc | ICS9DB401CFLFT vs 9DB401CFLF |
9DB403DFLFT | SSOP-28, Reel | Integrated Device Technology Inc | ICS9DB401CFLFT vs 9DB403DFLFT |
ICS9DB401YFLFT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | Integrated Device Technology Inc | ICS9DB401CFLFT vs ICS9DB401YFLFT |
ICS9DB401BFLFT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, GREEN, MO-150,SSOP-28 | Integrated Device Technology Inc | ICS9DB401CFLFT vs ICS9DB401BFLFT |
ICS9DB403DFLFT | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | Integrated Device Technology Inc | ICS9DB401CFLFT vs ICS9DB403DFLFT |
9DB403DFILF | SSOP-28, Tube | Integrated Device Technology Inc | ICS9DB401CFLFT vs 9DB403DFILF |