Part Details for ICS8525BG-T by Integrated Device Technology Inc
Overview of ICS8525BG-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8525BG-T
ICS8525BG-T CAD Models
ICS8525BG-T Part Data Attributes
|
ICS8525BG-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8525BG-T
Integrated Device Technology Inc
LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | 4 | |
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ICS8525BG-T
This table gives cross-reference parts and alternative options found for ICS8525BG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8525BG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY898535LKY-TR | 898535 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | ICS8525BG-T vs SY898535LKY-TR |
PI6C48545LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BG-T vs PI6C48545LE |
PI6C48535-01LEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BG-T vs PI6C48535-01LEX |
PI6C48543LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BG-T vs PI6C48543LE |
MC100ES6535DTR2 | IC,1:4 OUTPUT, DIFFERENTIAL,ECL100,TSSOP,20PIN,PLASTIC | Freescale Semiconductor | ICS8525BG-T vs MC100ES6535DTR2 |
PI6C48535-01LX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BG-T vs PI6C48535-01LX |
ICS8525BGLF-T | LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8525BG-T vs ICS8525BGLF-T |
MC100ES6535EJR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20 | Freescale Semiconductor | ICS8525BG-T vs MC100ES6535EJR2 |
PI6C48535-01L | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BG-T vs PI6C48535-01L |
PI6C41204LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 4 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8525BG-T vs PI6C41204LE |