There are no models available for this part yet.
Overview of ICS8523BGILF by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS8523BGILF by Renesas Electronics Corporation
Part Data Attributes for ICS8523BGILF by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
8523
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
1.6 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.05 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for ICS8523BGILF
This table gives cross-reference parts and alternative options found for ICS8523BGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8523BGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C48545-11LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | ICS8523BGILF vs PI6C48545-11LE |
ICS8543BG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523BGILF vs ICS8543BG |
858S011AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS8523BGILF vs 858S011AKILF |
8S89833AKILFT | VFQFPN-16, Reel | Integrated Device Technology Inc | ICS8523BGILF vs 8S89833AKILFT |
8SLVP1102ANLGI8 | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | ICS8523BGILF vs 8SLVP1102ANLGI8 |
ICS8535AG-21T | Low Skew Clock Driver, 8535 Series, 2 True Output(s), 0 Inverted Output(s), PDSO14, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-14 | Integrated Device Technology Inc | ICS8523BGILF vs ICS8535AG-21T |
ICS8523AGT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523BGILF vs ICS8523AGT |
ICS854105AGLF | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 4 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS8523BGILF vs ICS854105AGLF |
ICS8523AGI-03T | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | ICS8523BGILF vs ICS8523AGI-03T |
8S89834AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS8523BGILF vs 8S89834AKILF |