Part Details for ICS84329BVLF by Integrated Device Technology Inc
Overview of ICS84329BVLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS84329BVLF
ICS84329BVLF CAD Models
ICS84329BVLF Part Data Attributes
|
ICS84329BVLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS84329BVLF
Integrated Device Technology Inc
Clock Generator, 700MHz, PQCC28, 11.50 X 11.50 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 11.50 X 11.50 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS84329BVLF
This table gives cross-reference parts and alternative options found for ICS84329BVLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84329BVLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84329BV-01T | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs 84329BV-01T |
ICS84329BVLFT | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs ICS84329BVLFT |
84329BV-01 | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs 84329BV-01 |
ICS84329BV-01LFT | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs ICS84329BV-01LFT |
84329BV-01LFT | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs 84329BV-01LFT |
ICS84329BV-01LF | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs ICS84329BV-01LF |
ICS84329BVT | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs ICS84329BVT |
ICS84329BV | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs ICS84329BV |
ICS84329BV-01 | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS84329BVLF vs ICS84329BV-01 |