Datasheets
ICS8430BY-71LFT by: Integrated Device Technology Inc

Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32

Part Details for ICS8430BY-71LFT by Integrated Device Technology Inc

Overview of ICS8430BY-71LFT by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICS8430BY-71LFT

ICS8430BY-71LFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS8430BY-71LFT Part Data Attributes

ICS8430BY-71LFT Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
ICS8430BY-71LFT Integrated Device Technology Inc Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of Terminals 32
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 700 MHz
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 27 MHz
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 140 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for ICS8430BY-71LFT

This table gives cross-reference parts and alternative options found for ICS8430BY-71LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8430BY-71LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS8430BYI-71T Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS8430BYI-71T
8430BY-71LFT TQFP-32, Reel Integrated Device Technology Inc ICS8430BY-71LFT vs 8430BY-71LFT
ICS8430BY-71LF Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS8430BY-71LF
ICS8430BYI-71 Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS8430BYI-71
8430BY-71 Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8430BY-71LFT vs 8430BY-71
8430BY-71LF TQFP-32, Tray Integrated Device Technology Inc ICS8430BY-71LFT vs 8430BY-71LF
ICS8430BY-71T Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS8430BY-71T
Part Number Description Manufacturer Compare
84329AV-01 Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS8430BY-71LFT vs 84329AV-01
ICS8430BY-71T Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS8430BY-71T
ICS844801AGI-24LFT Clock Generator, 405MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS844801AGI-24LFT
ICS8430BYI-71 Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS8430BYI-71
ICS84329AV-01LFT Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS84329AV-01LFT
844801AGI-24LF Clock Generator, 405MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS8430BY-71LFT vs 844801AGI-24LF
ICS844801I-24LFT Clock Generator, 405MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS844801I-24LFT
8T49N203A-DDDNLGI Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 Integrated Device Technology Inc ICS8430BY-71LFT vs 8T49N203A-DDDNLGI
84329AV-01LF PLCC-28, Tube Integrated Device Technology Inc ICS8430BY-71LFT vs 84329AV-01LF
ICS84329AV-01LF Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS8430BY-71LFT vs ICS84329AV-01LF

ICS8430BY-71LFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS8430BY-71LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS8430BY-71LFT by Integrated Device Technology Inc

  • Please alert me when ICS8430BY-71LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS8430BY-71LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS8430BY-71LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS8430BY-71LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS8430BY-71LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS8430BY-71LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: