Microcontrollers and Processors
ICS84329AV-01LFT
Integrated Device Technology Inc
Description: Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28

Overview of ICS84329AV-01LFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
552AR-01LFT Renesas Electronics Corporation Oscillator, Multiplier And Buffer With 8 Outputs
557M-01LFT Renesas Electronics Corporation PCI Express® GEN1 Clock Source
580M-01LFT Renesas Electronics Corporation Glitch-Free Clock Mulitplexer

CAD Models for ICS84329AV-01LFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS84329AV-01LFT by Integrated Device Technology Inc

ICS84329AV-01LFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
700 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
11.505 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS84329AV-01LFT
    Integrated Device Technology Inc
    Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28
    VS

Alternate Parts for ICS84329AV-01LFT

This table gives cross-reference parts and alternative options found for ICS84329AV-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84329AV-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84329AV-01T Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84329AV-01LFT vs 84329AV-01T
ICS84329AV-01LF Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS84329AV-01LF
ICS84329AV-01T Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS84329AV-01T
ICS84329AV-01 Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS84329AV-01
84329AV-01LF PLCC-28, Tube Integrated Device Technology Inc ICS84329AV-01LFT vs 84329AV-01LF
84329AV-01 Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84329AV-01LFT vs 84329AV-01
Part Number Description Manufacturer Compare
8430BY-71LF TQFP-32, Tray Integrated Device Technology Inc ICS84329AV-01LFT vs 8430BY-71LF
ICS84329AV-01LF Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS84329AV-01LF
ICS8430BYI-71T Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS8430BYI-71T
ICS8430BYI-71LFT Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS8430BYI-71LFT
ICS8430BY-71 Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS8430BY-71
8T49N203A-DDDNLGI Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 Integrated Device Technology Inc ICS84329AV-01LFT vs 8T49N203A-DDDNLGI
ICS844801I-24T Clock Generator, 405MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS844801I-24T
ICS8430BY-71T Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS8430BY-71T
844801AGI-24LFT Clock Generator, 405MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS84329AV-01LFT vs 844801AGI-24LFT
ICS84329AV-01T Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 Integrated Device Technology Inc ICS84329AV-01LFT vs ICS84329AV-01T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS84329AV-01LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS84329AV-01LFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS84329AV-01LFT would you like to use for your alert(s)?
  • Please alert me when ICS84329AV-01LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS84329AV-01LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS84329AV-01LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS84329AV-01LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS84329AV-01LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS84329AV-01LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: