Part Details for ICS840001AKI-34LF by Integrated Device Technology Inc
Overview of ICS840001AKI-34LF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS840001AKI-34LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 377 |
|
RFQ |
Part Details for ICS840001AKI-34LF
ICS840001AKI-34LF CAD Models
ICS840001AKI-34LF Part Data Attributes
|
ICS840001AKI-34LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS840001AKI-34LF
Integrated Device Technology Inc
Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 213.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 42.67 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS840001AKI-34LF
This table gives cross-reference parts and alternative options found for ICS840001AKI-34LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840001AKI-34LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
840001AKI-34LF | VFQFPN-16, Tube | Integrated Device Technology Inc | ICS840001AKI-34LF vs 840001AKI-34LF |
ICS840001AKI-34LFT | Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS840001AKI-34LF vs ICS840001AKI-34LFT |
ICS840001AKI-34T | Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS840001AKI-34LF vs ICS840001AKI-34T |
ICS840001AKI-34 | Clock Generator, 213.33MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS840001AKI-34LF vs ICS840001AKI-34 |