Logic
ICS83052AGILFT
Integrated Device Technology Inc
Description: Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8

Overview of ICS83052AGILFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICS83052AGILFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS83052AGILFT by Integrated Device Technology Inc

ICS83052AGILFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Family
83052
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ICS83052AGILFT
    Integrated Device Technology Inc
    Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8
    VS

Alternate Parts for ICS83052AGILFT

This table gives cross-reference parts and alternative options found for ICS83052AGILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS83052AGILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
83052AGI Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO1-53, TSSOP-8 Integrated Device Technology Inc ICS83052AGILFT vs 83052AGI
83052AGILFT TSSOP-8, Reel Integrated Device Technology Inc ICS83052AGILFT vs 83052AGILFT
ICS83052AGIT Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS83052AGILFT vs ICS83052AGIT
83052AGILF TSSOP-8, Tube Integrated Device Technology Inc ICS83052AGILFT vs 83052AGILF
Part Number Description Manufacturer Compare
83052AGI-01T Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83052AGILFT vs 83052AGI-01T
ICS83052AGIT Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS83052AGILFT vs ICS83052AGIT
83052AGIT Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO1-53, TSSOP-8 Integrated Device Technology Inc ICS83052AGILFT vs 83052AGIT
ICS83052AGI-01LF Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83052AGILFT vs ICS83052AGI-01LF
83052AGILF TSSOP-8, Tube Integrated Device Technology Inc ICS83052AGILFT vs 83052AGILF
83054AGI-01T Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83052AGILFT vs 83054AGI-01T
ICS83054AGI-01LF Multiplexer, 83054 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83052AGILFT vs ICS83054AGI-01LF
83052AGI-01LFT TSSOP-16, Reel Integrated Device Technology Inc ICS83052AGILFT vs 83052AGI-01LFT
ICS83054AGILFT Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83052AGILFT vs ICS83054AGILFT
83054AGI-01LF TSSOP-16, Tube Integrated Device Technology Inc ICS83052AGILFT vs 83054AGI-01LF

Related Parts for ICS83052AGILFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS83052AGILFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS83052AGILFT by Integrated Device Technology Inc

  • Please alert me when ICS83052AGILFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS83052AGILFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS83052AGILFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS83052AGILFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS83052AGILFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS83052AGILFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: