There are no models available for this part yet.
Overview of 83052AGI-01LFT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 83052AGI-01LFT by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock | 25919 |
|
RFQ |
CAD Models for 83052AGI-01LFT by Integrated Device Technology Inc
Part Data Attributes for 83052AGI-01LFT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
PGG16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Family
|
83052
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Logic IC Type
|
MULTIPLEXER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 83052AGI-01LFT
This table gives cross-reference parts and alternative options found for 83052AGI-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83052AGI-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS83052AGI-01LF | Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 83052AGI-01LFT vs ICS83052AGI-01LF |
83052AGI-01T | Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 83052AGI-01LFT vs 83052AGI-01T |
ICS83052AGI-01LFT | Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 83052AGI-01LFT vs ICS83052AGI-01LFT |
Related Parts for 83052AGI-01LFT
-
8409601RABus Driver/Transceivers
-
83052AGI-01LFMultiplexer/Demultiplexers
-
ATMEGA328P-AUMicrocontrollers
-
BTM7700GXUMA1Peripheral Drivers
-
LP3982IMM-ADJLinear Regulator ICs
-
LT1678IS8Operational Amplifiers
-
824540151Transient Suppressors
-
8391K108Toggle Switches
-
MAX186BCPPAnalog to Digital Converters