Part Details for ICS7210MI-01LFT by Integrated Device Technology Inc
Overview of ICS7210MI-01LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICS7210MI-01LFT
ICS7210MI-01LFT CAD Models
ICS7210MI-01LFT Part Data Attributes:
|
ICS7210MI-01LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS7210MI-01LFT
Integrated Device Technology Inc
Clock Generator, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 32.768 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7210MI-01LFT
This table gives cross-reference parts and alternative options found for ICS7210MI-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7210MI-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS7152M-01LF | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS7210MI-01LFT vs ICS7152M-01LF |
ICS7152MI-01LFT | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS7210MI-01LFT vs ICS7152MI-01LFT |
DS1090U-32/T | Clock Generator, 0.25MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | ICS7210MI-01LFT vs DS1090U-32/T |
DS1090U-1+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | ICS7210MI-01LFT vs DS1090U-1+ |
DS1090U-1 | Clock Generator, 8MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | ICS7210MI-01LFT vs DS1090U-1 |
DS1090U-2T+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | ICS7210MI-01LFT vs DS1090U-2T+ |
DS1090U-1++ | Clock Generator, CMOS | Maxim Integrated Products | ICS7210MI-01LFT vs DS1090U-1++ |
DS1090U-32+ | Low-Frequency, Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | ICS7210MI-01LFT vs DS1090U-32+ |
DS1090U-2/T | Clock Generator, 4MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | ICS7210MI-01LFT vs DS1090U-2/T |
ICS7152MI-01LF | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS7210MI-01LFT vs ICS7152MI-01LF |