Part Details for DS1090U-32/T by Maxim Integrated Products
Overview of DS1090U-32/T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DS1090U-32/T
DS1090U-32/T CAD Models
DS1090U-32/T Part Data Attributes:
|
DS1090U-32/T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1090U-32/T
Maxim Integrated Products
Clock Generator, 0.25MHz, CMOS, PDSO8, MICRO, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 0.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 8 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1090U-32/T
This table gives cross-reference parts and alternative options found for DS1090U-32/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1090U-32/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1090U-4/T | Clock Generator, 2MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-4/T |
DS1090U-1 | Clock Generator, 8MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-1 |
DS1090U-1T+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-1T+ |
DS1090U-1++ | Clock Generator, CMOS | Maxim Integrated Products | DS1090U-32/T vs DS1090U-1++ |
DS1090U-2+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-2+ |
DS1090U-32+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-32+ |
DS1090U-2+T | Clock Generator, 4MHz, CMOS, PDSO8, USOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-2+T |
DS1090U-1/T | Clock Generator, 8MHz, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-1/T |
DS1090U-2T+ | Clock Generator, CMOS, PDSO8, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1090U-32/T vs DS1090U-2T+ |
DS1090U-32+ | Low-Frequency, Spread-Spectrum EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1090U-32/T vs DS1090U-32+ |