Part Details for ICS2125MLF by Integrated Device Technology Inc
Overview of ICS2125MLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICS2125MLF
ICS2125MLF CAD Models
ICS2125MLF Part Data Attributes
|
ICS2125MLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2125MLF
Integrated Device Technology Inc
MASK ROM, 512KX8, 150ns, CMOS, PDSO32, SOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.4216 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.3406 mm |
Alternate Parts for ICS2125MLF
This table gives cross-reference parts and alternative options found for ICS2125MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2125MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY234001J-15 | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, 0.440 INCH, SOP-32 | SK Hynix Inc | ICS2125MLF vs HY234001J-15 |
M5M23401AFP | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | ICS2125MLF vs M5M23401AFP |
GM23C4000AFW-15 | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, SOP-32 | SK Hynix Inc | ICS2125MLF vs GM23C4000AFW-15 |
KM23C4000HG-15 | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | ICS2125MLF vs KM23C4000HG-15 |
HN62315BF-15 | 512KX8 MASK PROM, 150ns, PDSO32, PLASTIC, SOP-32 | Renesas Electronics Corporation | ICS2125MLF vs HN62315BF-15 |
KM23C4001BG-15 | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | ICS2125MLF vs KM23C4001BG-15 |
HM23C4002M-15 | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Hualon Microelectronics Corp | ICS2125MLF vs HM23C4002M-15 |
TC534000AFT | IC 512K X 8 MASK PROM, 150 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Programmable ROM | Toshiba America Electronic Components | ICS2125MLF vs TC534000AFT |
LH534K00N-15 | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sharp Corp | ICS2125MLF vs LH534K00N-15 |
HN62315BF-15 | MASK ROM, 512KX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | ICS2125MLF vs HN62315BF-15 |