Part Details for ICM7555IN,602 by NXP Semiconductors
Overview of ICM7555IN,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ICM7555IN,602
ICM7555IN,602 CAD Models
ICM7555IN,602 Part Data Attributes:
|
ICM7555IN,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555IN,602
NXP Semiconductors
ICM7555INSOT97-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT97-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for ICM7555IN,602
This table gives cross-reference parts and alternative options found for ICM7555IN,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555IN,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555N | 1 Func, 0.5MHz, BIPolar, PDIP8 | Signetics | ICM7555IN,602 vs NE555N |
ICM7555IN/01,112 | ICM7555INSOT97-1 | NXP Semiconductors | ICM7555IN,602 vs ICM7555IN/01,112 |
933975600602 | IC PULSE, 0.5 MHz, TIMER, PDIP8, PLASTIC, SOT-97, DIP-8, Analog Waveform Generation Function | NXP Semiconductors | ICM7555IN,602 vs 933975600602 |