Part Details for ICM7228DIPI by Maxim Integrated Products
Overview of ICM7228DIPI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICM7228DIPI
ICM7228DIPI CAD Models
ICM7228DIPI Part Data Attributes
|
ICM7228DIPI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7228DIPI
Maxim Integrated Products
LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICM7228DIPI
This table gives cross-reference parts and alternative options found for ICM7228DIPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7228DIPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7218DIJIR5254 | Renesas Electronics Corporation | Check for Price | LED Driver | ICM7228DIPI vs ICM7218DIJIR5254 |
ICM7228DMJI883B | Harris Semiconductor | Check for Price | LED Driver, 8-Segment, CMOS, CDIP28 | ICM7228DIPI vs ICM7228DMJI883B |
ICM7228DIJI | Harris Semiconductor | Check for Price | LED Driver, 8-Segment, CMOS, CDIP28 | ICM7228DIPI vs ICM7228DIJI |
ICM7228DIJI | Maxim Integrated Products | Check for Price | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | ICM7228DIPI vs ICM7228DIJI |
ICM7218DIJI | Renesas Electronics Corporation | Check for Price | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | ICM7228DIPI vs ICM7218DIJI |
ICM7218DIPI+ | Analog Devices Inc | Check for Price | 8-Digit, Multiplexed, LED Decoder Driver, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | ICM7228DIPI vs ICM7218DIPI+ |
ICM7228DMJI | Rochester Electronics LLC | Check for Price | LED Driver, 8-Segment, CMOS, CDIP28 | ICM7228DIPI vs ICM7228DMJI |
ICM7218DIJI | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 | ICM7228DIPI vs ICM7218DIJI |
ICM7218DIPI | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | ICM7228DIPI vs ICM7218DIPI |