Part Details for ICM7228BIJI by Rochester Electronics LLC
Overview of ICM7228BIJI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICM7228BIJI
ICM7228BIJI CAD Models
ICM7228BIJI Part Data Attributes
|
ICM7228BIJI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICM7228BIJI
Rochester Electronics LLC
LED Driver, 8-Segment, CMOS, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICM7228BIJI
This table gives cross-reference parts and alternative options found for ICM7228BIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7228BIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7218BIJI | Renesas Electronics Corporation | Check for Price | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | ICM7228BIJI vs ICM7218BIJI |
ICM7218BIPI+ | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | ICM7228BIJI vs ICM7218BIPI+ |
ICM7228BIJI | Harris Semiconductor | Check for Price | LED Driver, 8-Segment, CMOS, CDIP28 | ICM7228BIJI vs ICM7228BIJI |
ICM7228BMJI883B | Intersil Corporation | Check for Price | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | ICM7228BIJI vs ICM7228BMJI883B |
ICM7218BIPI | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | ICM7228BIJI vs ICM7218BIPI |
ICM7228BIPI | Intersil Corporation | Check for Price | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | ICM7228BIJI vs ICM7228BIPI |