Part Details for ICM7218AIJI by Intersil Corporation
Overview of ICM7218AIJI by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7218AIJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$11.0000 / $16.9200 | Buy Now |
Part Details for ICM7218AIJI
ICM7218AIJI CAD Models
ICM7218AIJI Part Data Attributes:
|
ICM7218AIJI
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7218AIJI
Intersil Corporation
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver; CERDIP28; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | CERDIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE DECIMAL POINT OUTPUT | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICM7218AIJI
This table gives cross-reference parts and alternative options found for ICM7218AIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218AIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218AIPI+ | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218AIJI vs ICM7218AIPI+ |
ICM7228AMJI | LED Driver, 8-Segment, CMOS, CDIP28, | Rochester Electronics LLC | ICM7218AIJI vs ICM7228AMJI |
ICM7228AMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7218AIJI vs ICM7228AMJI883B |
ICM7218AIPI | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218AIJI vs ICM7218AIPI |
ICM7218CIJIR5254 | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver; CERDIP28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7218AIJI vs ICM7218CIJIR5254 |
ICM7218AIJI+ | LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7218AIJI vs ICM7218AIJI+ |
ICM7218CIJI | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver; CERDIP28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7218AIJI vs ICM7218CIJI |
ICM7218AIJIR5254 | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218AIJI vs ICM7218AIJIR5254 |
ICM7218AIJI | LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7218AIJI vs ICM7218AIJI |
ICM7218AIPI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218AIJI vs ICM7218AIPI+ |