Part Details for ICM7211AIM44 by Rochester Electronics LLC
Overview of ICM7211AIM44 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ICM7211AIM44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7211AIM44-ND
|
DigiKey | IC DRIVER LIQ CRYSTAL 28 SEGMENT Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1123 In Stock |
|
$21.8400 | Buy Now |
|
Rochester Electronics | ICM7211 - Liquid Crystal Driver, 28-Segment, CMOS, PQFP44 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 1123 |
|
$18.7400 / $22.0500 | Buy Now |
Part Details for ICM7211AIM44
ICM7211AIM44 CAD Models
ICM7211AIM44 Part Data Attributes:
|
ICM7211AIM44
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICM7211AIM44
Rochester Electronics LLC
Liquid Crystal Driver, 28-Segment, CMOS, PQFP44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for ICM7211AIM44
This table gives cross-reference parts and alternative options found for ICM7211AIM44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AIM44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7211AIPL | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AIM44 vs ICM7211AIPL |
ICM7211AIPL+ | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AIM44 vs ICM7211AIPL+ |
ICM7211MIPL | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7211AIM44 vs ICM7211MIPL |
ICM7211AMIJL | Liquid Crystal Driver, 7-Segment, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | ICM7211AIM44 vs ICM7211AMIJL |
ICM7211IPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7211AIM44 vs ICM7211IPL+ |