ICL7667CPA
Description: Dual Power MOSFET Driver, PDIP, /Tube

Overview of ICL7667CPA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7667CPAZ Renesas Electronics Corporation Dual Power MOSFET Driver
ICL7667CPA Renesas Electronics Corporation Dual Power MOSFET Driver, PDIP, /Tube

Price & Stock for ICL7667CPA by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ICL7667CPA
Avnet Americas MOSFET DRVR 2-OUT High Speed Inv 8-Pin PDIP - Rail/Tube (Alt: ICL7667CPA) RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 449 Partner Stock
RFQ

CAD Models for ICL7667CPA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL7667CPA by Renesas Electronics Corporation

ICL7667CPA
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
E8.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.585 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
5.33 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ICL7667CPA
    Renesas Electronics Corporation
    Dual Power MOSFET Driver, PDIP, /Tube
    VS

Related Parts for ICL7667CPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7667CPA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7667CPA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL7667CPA would you like to use for your alert(s)?
  • Please alert me when ICL7667CPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7667CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7667CPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7667CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7667CPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7667CPA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: