Part Details for ICL7667CBA+ by Harris Semiconductor
Overview of ICL7667CBA+ by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ICL7667CBA+
ICL7667CBA+ CAD Models
ICL7667CBA+ Part Data Attributes
|
ICL7667CBA+
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7667CBA+
Harris Semiconductor
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.05 µs |
Alternate Parts for ICL7667CBA+
This table gives cross-reference parts and alternative options found for ICL7667CBA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7667CBA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CBA-T | MOSFET Driver, CMOS, PDSO8 | Harris Semiconductor | ICL7667CBA+ vs ICL7667CBA-T |
ICL7667CBA+T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7667CBA+ vs ICL7667CBA+T |
ICL7667CBA+ | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Intersil Corporation | ICL7667CBA+ vs ICL7667CBA+ |
ICL7667CBA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+ vs ICL7667CBA-T |
ICL7667CBA+ | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7667CBA+ vs ICL7667CBA+ |
ICL7667CBAZA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+ vs ICL7667CBAZA |
ICL7667CBAZA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+ vs ICL7667CBAZA-T |
ICL7667CBA+ | Dual-Power MOSFET Driver (Inverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7667CBA+ vs ICL7667CBA+ |
ICL7667CBA | Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7667CBA+ vs ICL7667CBA |
ICL7667CBA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ICL7667CBA+ vs ICL7667CBA-T |