Part Details for ICL7650SCPDZ by Intersil Corporation
Overview of ICL7650SCPDZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7650SCPDZ
ICL7650SCPDZ CAD Models
ICL7650SCPDZ Part Data Attributes:
|
ICL7650SCPDZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7650SCPDZ
Intersil Corporation
2MHz, Super Chopper-Stabilized Operational Amplifier; PDIP14, PDIP8, SOIC8; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, PDIP, SOIC | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 3162000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for ICL7650SCPDZ
This table gives cross-reference parts and alternative options found for ICL7650SCPDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650SCPDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7652BCPD | OP-AMP, 5uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | ICL7650SCPDZ vs ICL7652BCPD |
ICL7650SCPD | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP14 | Intersil Corporation | ICL7650SCPDZ vs ICL7650SCPD |
ICL7650SCPD | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | ICL7650SCPDZ vs ICL7650SCPD |
ICL7650IJD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | ICL7650SCPDZ vs ICL7650IJD |
ICL7652SCPD | Operational Amplifier, 1 Func, 7uV Offset-Max, CMOS, PDIP14 | Harris Semiconductor | ICL7650SCPDZ vs ICL7652SCPD |
ICL7650BCPD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | ICL7650SCPDZ vs ICL7650BCPD |
ICL7650SCPDZ | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | ICL7650SCPDZ vs ICL7650SCPDZ |
TLC2652IN | OP-AMP, 4.95uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | ICL7650SCPDZ vs TLC2652IN |
ICL7652SIPD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP14 | Harris Semiconductor | ICL7650SCPDZ vs ICL7652SIPD |
ICL7650BCPD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | ICL7650SCPDZ vs ICL7650BCPD |