Part Details for ICL7650CTV1 by Maxim Integrated Products
Overview of ICL7650CTV1 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7650CTV1
ICL7650CTV1 CAD Models
ICL7650CTV1 Part Data Attributes
|
ICL7650CTV1
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7650CTV1
Maxim Integrated Products
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 500000 | |
Wideband | NO |
Alternate Parts for ICL7650CTV1
This table gives cross-reference parts and alternative options found for ICL7650CTV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650CTV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650BCTV-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | ICL7650CTV1 vs ICL7650BCTV-1 |
ICL7650ITV | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | ICL7650CTV1 vs ICL7650ITV |
ICL7650SCTV-1 | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7650CTV1 vs ICL7650SCTV-1 |
ICL7650SMTV-1 | Operational Amplifier, 1 Func, 20uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7650CTV1 vs ICL7650SMTV-1 |