Part Details for ICL7642BEWE by Rochester Electronics LLC
Overview of ICL7642BEWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7642BEWE
ICL7642BEWE CAD Models
ICL7642BEWE Part Data Attributes
|
ICL7642BEWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7642BEWE
Rochester Electronics LLC
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 44 | |
Width | 7.5 mm |
Alternate Parts for ICL7642BEWE
This table gives cross-reference parts and alternative options found for ICL7642BEWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7642BEWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7642BCWE+ | Single/Dual/Triple/Quad Operational Amplifiers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ICL7642BEWE vs ICL7642BCWE+ |
ICL7642BEWE | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | ICL7642BEWE vs ICL7642BEWE |
ICL7642BCWE+T | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | ICL7642BEWE vs ICL7642BCWE+T |
ICL7642BCWE | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | ICL7642BEWE vs ICL7642BCWE |
ICL7642BEWE-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | ICL7642BEWE vs ICL7642BEWE-T |
ICL7642BCWE+ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | ICL7642BEWE vs ICL7642BCWE+ |
ICL7642BCWE-T | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | ICL7642BEWE vs ICL7642BCWE-T |
ICL7642BCWE | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, LEAD FREE, SOP-16 | Rochester Electronics LLC | ICL7642BEWE vs ICL7642BCWE |