Part Details for ICL7621BCPA+ by Rochester Electronics LLC
Overview of ICL7621BCPA+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7621BCPA+
ICL7621BCPA+ CAD Models
ICL7621BCPA+ Part Data Attributes:
|
ICL7621BCPA+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7621BCPA+
Rochester Electronics LLC
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.375 mm | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 44 | |
Width | 7.62 mm |
Alternate Parts for ICL7621BCPA+
This table gives cross-reference parts and alternative options found for ICL7621BCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621BCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7621DCPA+ | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7621BCPA+ vs ICL7621DCPA+ |
ICL7621BCPA | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8 | Rochester Electronics LLC | ICL7621BCPA+ vs ICL7621BCPA |
ICL7621BCPA | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7621BCPA+ vs ICL7621BCPA |
ICL7621DCPA | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7621BCPA+ vs ICL7621DCPA |
MCP6142-I/MS | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | ICL7621BCPA+ vs MCP6142-I/MS |
MCP6142-E/P | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | ICL7621BCPA+ vs MCP6142-E/P |
ICL7621BCPA | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | ICL7621BCPA+ vs ICL7621BCPA |
ICL7621DCPAZ | Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7621BCPA+ vs ICL7621DCPAZ |
MCP6142-I/SN | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | ICL7621BCPA+ vs MCP6142-I/SN |
MCP6142T-E/MSVAO | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | ICL7621BCPA+ vs MCP6142T-E/MSVAO |