Part Details for ICL7611BCPA-2 by Maxim Integrated Products
Overview of ICL7611BCPA-2 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7611BCPA-2
ICL7611BCPA-2 CAD Models
ICL7611BCPA-2 Part Data Attributes
|
ICL7611BCPA-2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7611BCPA-2
Maxim Integrated Products
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 4000 |
Alternate Parts for ICL7611BCPA-2
This table gives cross-reference parts and alternative options found for ICL7611BCPA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611BCPA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611BCPA+ | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7611BCPA-2 vs ICL7611BCPA+ |
ICL7611BCPA | Operational Amplifier, | Rochester Electronics LLC | ICL7611BCPA-2 vs ICL7611BCPA |
ICL7611BCPA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7611BCPA-2 vs ICL7611BCPA+ |
5962-01-180-6804 | Operational Amplifier | Renesas Electronics Corporation | ICL7611BCPA-2 vs 5962-01-180-6804 |