Part Details for ICL7611BCPA by Rochester Electronics LLC
Overview of ICL7611BCPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7611BCPA
ICL7611BCPA CAD Models
ICL7611BCPA Part Data Attributes:
|
ICL7611BCPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7611BCPA
Rochester Electronics LLC
Operational Amplifier,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for ICL7611BCPA
This table gives cross-reference parts and alternative options found for ICL7611BCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611BCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-180-6804 | Operational Amplifier | Renesas Electronics Corporation | ICL7611BCPA vs 5962-01-180-6804 |
ICL7611BCPA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7611BCPA vs ICL7611BCPA+ |
ICL7611BCPA+ | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7611BCPA vs ICL7611BCPA+ |