Part Details for ICL7137CPL+ by Maxim Integrated Products
Overview of ICL7137CPL+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7137CPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1753
|
Newark | Adc, 3.5Digit, Dual Slope, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:0V, Supply Voltage Max:9V, Adc/Dac Case Style:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7137CPL+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$15.5600 / $20.7100 | Buy Now |
DISTI #
ICL7137CPL+-ND
|
DigiKey | IC DISPLAY DRIVR 3.5DIGIT 40DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
65 In Stock |
|
$14.2446 / $19.9200 | Buy Now |
|
Quest Components | 8 |
|
$9.1040 / $13.6560 | Buy Now | |
|
Chip1Cloud | IC ADC LP 3.5DIGIT W/LED 40-DIP / 1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP W | 7400 |
|
RFQ |
Part Details for ICL7137CPL+
ICL7137CPL+ CAD Models
ICL7137CPL+ Part Data Attributes
|
ICL7137CPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7137CPL+
Maxim Integrated Products
ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.2 V | |
Analog Input Voltage-Min | 2.6 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.07 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 23 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for ICL7137CPL+
This table gives cross-reference parts and alternative options found for ICL7137CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7137CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7137CJL | ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | ICL7137CPL+ vs ICL7137CJL |
ICL7137CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | ICL7137CPL+ vs ICL7137CPL |
ICL7137CPL | ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7137CPL+ vs ICL7137CPL |