Part Details for ICL7107RCPL by General Electric Solid State
Results Overview of ICL7107RCPL by General Electric Solid State
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7107RCPL Information
ICL7107RCPL by General Electric Solid State is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7107RCPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1118 |
|
RFQ |
Part Details for ICL7107RCPL
ICL7107RCPL CAD Models
ICL7107RCPL Part Data Attributes
|
ICL7107RCPL
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
ICL7107RCPL
General Electric Solid State
A/D Converter, 1 Func, CMOS, PDIP40,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 7-SEGMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7107RCPL
This table gives cross-reference parts and alternative options found for ICL7107RCPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7107RCPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7107RCPLZ | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | ICL7107RCPL vs ICL7107RCPLZ |
TC7107ARCPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40 | ICL7107RCPL vs TC7107ARCPL |
TC7107RCPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40 | ICL7107RCPL vs TC7107RCPL |