-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8877
|
Newark | Ic, Rs232 Drvr, 5.5V, Ssop-28, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3, Supply Voltage Range:3V To 5.5V, Driver Case Style:Ssop, No. Of Pins:28, Operating Temperature Range:0°C To +70°C, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Renesas ICL3243ECAZ Min Qty: 2820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
ICL3243ECAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 80 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
ICL3243ECAZ
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3243ECAZ) RoHS: Compliant Min Qty: 2820 Package Multiple: 705 Container: Tube | 16121 Factory Stock |
|
$1.1303 / $1.2905 | Buy Now |
DISTI #
968-ICL3243ECAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM RoHS: Compliant | 1900 |
|
$1.1600 / $2.7100 | Buy Now |
|
Future Electronics | ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2820 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.2700 / $1.3900 | Buy Now |
DISTI #
ICL3243ECAZ
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3243ECAZ) RoHS: Compliant Min Qty: 2820 Package Multiple: 705 Container: Tube | 16121 Factory Stock |
|
$1.1303 / $1.2905 | Buy Now |
DISTI #
ICL3243ECAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP28 Min Qty: 1 | 687 |
|
$1.5400 / $2.0800 | Buy Now |
DISTI #
ICL3243ECAZ
|
Avnet Silica | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP (Alt: ICL3243ECAZ) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3243ECAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3243ECAZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3243ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3243ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3243EIAH-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 | Intersil Corporation | ICL3243ECAZ vs ICL3243EIAH-T |
MAX3243EUI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | ICL3243ECAZ vs MAX3243EUI-T |
ICL3243ECA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3243ECAZ vs ICL3243ECA |
ICL3243IV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | ICL3243ECAZ vs ICL3243IV-T |
ICL3243ECA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3243ECAZ vs ICL3243ECA-T |
MAX3243EEUI+ | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3243ECAZ vs MAX3243EEUI+ |
ICL3243ECVZA-T | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ICL3243ECAZ vs ICL3243ECVZA-T |
ICL3243IAZ-T | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3243ECAZ vs ICL3243IAZ-T |
MAX3243EEAI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ICL3243ECAZ vs MAX3243EEAI-T |
MAX3243ECAI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ICL3243ECAZ vs MAX3243ECAI+T |