Part Details for ICL3243CA by Intersil Corporation
Overview of ICL3243CA by Intersil Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ICL3243CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 73 |
|
$1.1250 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC | 1054 |
|
$0.7006 / $1.5230 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC | 58 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC | 40 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC | 188 |
|
$1.2184 / $2.4368 | Buy Now |
|
Rochester Electronics | RS-232 Transmitter/Recievers, 3 Func, 3 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 257 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for ICL3243CA
ICL3243CA CAD Models
ICL3243CA Part Data Attributes
|
ICL3243CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3243CA
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ICL3243CA
This table gives cross-reference parts and alternative options found for ICL3243CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3243CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3243ECUI+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | ICL3243CA vs MAX3243ECUI+ |
MAX3243EEAI+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ICL3243CA vs MAX3243EEAI+ |
ICL3243EIV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ICL3243CA vs ICL3243EIV-T |
ICL3243ECA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3243CA vs ICL3243ECA |
ICL3243CV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ICL3243CA vs ICL3243CV-T |
MAX3243ECUI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, TSSOP-28 | Maxim Integrated Products | ICL3243CA vs MAX3243ECUI-T |
MAX3243ECAI | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ICL3243CA vs MAX3243ECAI |
ICL3243IV | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | ICL3243CA vs ICL3243IV |
ICL3243CAZ | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3243CA vs ICL3243CAZ |
MAX3243EEUI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | ICL3243CA vs MAX3243EEUI+T |