-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3226IAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown | |
ICL3226IAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL3226IAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1540 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4847 | Buy Now |
DISTI #
ICL3226IAZ
|
Avnet Americas | Single Transmitter/Receiver RS-232 16-Pin SSOP - Rail/Tube (Alt: ICL3226IAZ) RoHS: Compliant Min Qty: 239 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3220 Partner Stock |
|
RFQ | |
DISTI #
ICL3226IAZ
|
Avnet Americas | Single Transmitter/Receiver RS-232 16-Pin SSOP - Rail/Tube (Alt: ICL3226IAZ) RoHS: Compliant Min Qty: 1540 Package Multiple: 385 Lead time: 26 Weeks, 1 Days Container: Tube | 5698 Factory Stock |
|
$1.6600 | Buy Now |
DISTI #
968-ICL3226IAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 1D/1R E-DWN IND RoHS: Compliant | 0 |
|
$1.4100 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1540 Package Multiple: 385 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.2900 | Buy Now |
|
Flip Electronics | Stock | 5698 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3226IAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3226IAZ
Renesas Electronics Corporation
1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ICL3226IAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3226IAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3226EEAE+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ICL3226IAZ vs MAX3226EEAE+T |
ICL3226EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3226IAZ vs ICL3226EIAZ-T |
MAX3226ECAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-16 | Maxim Integrated Products | ICL3226IAZ vs MAX3226ECAE+ |
MAX3226CAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | ICL3226IAZ vs MAX3226CAE+ |
MAX3226EEAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | Maxim Integrated Products | ICL3226IAZ vs MAX3226EEAE+T |
ICL3226CA-T | Line Transceiver | Renesas Electronics Corporation | ICL3226IAZ vs ICL3226CA-T |
MAX3226EAE+TG1Z | Line Transceiver, | Maxim Integrated Products | ICL3226IAZ vs MAX3226EAE+TG1Z |
ICL3226EIA | Line Transceiver | Renesas Electronics Corporation | ICL3226IAZ vs ICL3226EIA |
MAX3226EAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | ICL3226IAZ vs MAX3226EAE-T |
MAX3226EAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 | Maxim Integrated Products | ICL3226IAZ vs MAX3226EAE |