Part Details for ICL3224ECA by Intersil Corporation
Overview of ICL3224ECA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL3224ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL3224ECA-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1119 In Stock |
|
$1.4800 | Buy Now |
|
Rochester Electronics | RS-232 Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1119 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for ICL3224ECA
ICL3224ECA CAD Models
ICL3224ECA Part Data Attributes
|
ICL3224ECA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3224ECA
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150-AE, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150-AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for ICL3224ECA
This table gives cross-reference parts and alternative options found for ICL3224ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3224ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3224EIA | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ICL3224ECA vs ICL3224EIA |
ICL3224ECA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150-AE, SSOP-20 | Intersil Corporation | ICL3224ECA vs ICL3224ECA-T |
ICL3224IAZ-T | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3224ECA vs ICL3224IAZ-T |
ICL3232ECV | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, TSSOP-16 | Intersil Corporation | ICL3224ECA vs ICL3232ECV |
ICL3224CA-T | Line Transceiver | Renesas Electronics Corporation | ICL3224ECA vs ICL3224CA-T |
ICL3224ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3224ECA vs ICL3224ECAZ-T |
ICL3224IAZ | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | ICL3224ECA vs ICL3224IAZ |
ICL3224ECP | DUAL LINE TRANSCEIVER, PDIP20, PLASTIC, MS-001AD, DIP-20 | Intersil Corporation | ICL3224ECA vs ICL3224ECP |
ICL3224ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | ICL3224ECA vs ICL3224ECAZ |
ICL3224CA | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ICL3224ECA vs ICL3224CA |