Datasheets
ICL3222IB by:

DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18

Part Details for ICL3222IB by Rochester Electronics LLC

Overview of ICL3222IB by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICL3222IB

ICL3222IB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL3222IB Part Data Attributes

ICL3222IB Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ICL3222IB Rochester Electronics LLC DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description PLASTIC, MS-013AB, SOIC-18
Pin Count 18
Reach Compliance Code unknown
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G18
JESD-609 Code e0
Length 11.55 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Receive Delay-Max 300 ns
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for ICL3222IB

This table gives cross-reference parts and alternative options found for ICL3222IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3222IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL3310IB DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 Rochester Electronics LLC ICL3222IB vs ICL3310IB
ICL3310CB DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 Rochester Electronics LLC ICL3222IB vs ICL3310CB
ICL3222CB DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18 Rochester Electronics LLC ICL3222IB vs ICL3222CB
ICL3310IB-T DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 Rochester Electronics LLC ICL3222IB vs ICL3310IB-T
Part Number Description Manufacturer Compare
ICL3310CB DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 Rochester Electronics LLC ICL3222IB vs ICL3310CB
ICL3310IB-T DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 Rochester Electronics LLC ICL3222IB vs ICL3310IB-T
ADM202EAN DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 Rochester Electronics LLC ICL3222IB vs ADM202EAN
ADM3310EARU TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 Rochester Electronics LLC ICL3222IB vs ADM3310EARU
MAX3241ECGJ TRIPLE LINE TRANSCEIVER, QCC32, QFN-32 Rochester Electronics LLC ICL3222IB vs MAX3241ECGJ
ADM1181AANZ DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 Rochester Electronics LLC ICL3222IB vs ADM1181AANZ
ICL3243ECV TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 Rochester Electronics LLC ICL3222IB vs ICL3243ECV
ICL3310IB DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 Rochester Electronics LLC ICL3222IB vs ICL3310IB
ICL3245IA TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC ICL3222IB vs ICL3245IA
DS14C535TMSA LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SHRINK, SOP-28 Rochester Electronics LLC ICL3222IB vs DS14C535TMSA

ICL3222IB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3222IB by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3222IB by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ICL3222IB would you like to use for your alert(s)?
  • Please alert me when ICL3222IB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3222IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3222IB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3222IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3222IB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3222IB by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: