-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3221CAZ | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | |
ICL3221CAZ-T | Renesas Electronics Corporation | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0556
|
Newark | Ic, Rs232 Transceiver, 3221, Ssop16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Rohs Compliant: Yes |Renesas ICL3221CAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 286 |
|
$0.8790 / $1.9600 | Buy Now |
DISTI #
ICL3221CAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1308 In Stock |
|
$0.8272 / $1.8800 | Buy Now |
DISTI #
ICL3221CAZ
|
Avnet Americas | Single Transmitter/Receiver RS-232 16-Pin SSOP - Rail/Tube (Alt: ICL3221CAZ) RoHS: Compliant Min Qty: 3080 Package Multiple: 770 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.5000 | Buy Now |
DISTI #
968-ICL3221CAZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP COM RoHS: Compliant | 1275 |
|
$0.8270 / $1.8800 | Buy Now |
|
Future Electronics | ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 77 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.8300 / $0.9700 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Container: Tube | 1558 |
|
$0.8272 / $1.8800 | Buy Now |
DISTI #
ICL3221CAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP16 Min Qty: 1 | 669 |
|
$1.0800 / $1.7700 | Buy Now |
DISTI #
ICL3221CAZ
|
Avnet Silica | (Alt: ICL3221CAZ) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 20 Weeks, 0 Days | Silica - 3080 |
|
Buy Now | |
|
LCSC | 250Kbps Transceiver SSOP-16 RS232 ICs ROHS | 10 |
|
$1.2564 / $1.3287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3221CAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221CAZ
Renesas Electronics Corporation
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3221CAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221CAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRSF3221ECDBRG4 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 | Texas Instruments | ICL3221CAZ vs TRSF3221ECDBRG4 |
MAX3221EIDBR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | Texas Instruments | ICL3221CAZ vs MAX3221EIDBR |
MAX3221CDBE4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 | Texas Instruments | ICL3221CAZ vs MAX3221CDBE4 |
ICL3221CAZ | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221CAZ vs ICL3221CAZ |
SN75C3221DBRG4 | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 16-SSOP 0 to 70 | Texas Instruments | ICL3221CAZ vs SN75C3221DBRG4 |
SP3220BCA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Exar Corporation | ICL3221CAZ vs SP3220BCA |
TRS3221CDB | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 | Texas Instruments | ICL3221CAZ vs TRS3221CDB |
TRS3221ECDBR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 | Texas Instruments | ICL3221CAZ vs TRS3221ECDBR |
ICL3221IAZ-T | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221CAZ vs ICL3221IAZ-T |
TRS3221ECDBG4 | LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 | Texas Instruments | ICL3221CAZ vs TRS3221ECDBG4 |