ICL3221CAZ-T
Description: 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel

Overview of ICL3221CAZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing Automotive

Price & Stock for ICL3221CAZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC6732
Newark Rs232 Transceiver, 0 To 70Deg C, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Rohs Compliant: Yes |Renesas ICL3221CAZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2756
  • 1 $1.9600
  • 10 $1.7600
  • 25 $1.6500
  • 50 $1.5300
  • 100 $1.4100
  • 250 $1.3200
  • 500 $1.1500
$1.1500 / $1.9600 Buy Now
DISTI # 11J8842
Newark Ic, Rs232 Drvr, 5.5V, Ssop-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:1, Supply Voltage Range:3V To 5.5V, Driver Case Style:Ssop, No. Of Pins:16, Operating Temperature Range:0°C To +70°C Rohs Compliant: Yes |Renesas ICL3221CAZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # ICL3221CAZ-TCT-ND
DigiKey IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20575
In Stock
  • 1 $1.8800
  • 10 $1.6860
  • 25 $1.5908
  • 100 $1.3553
  • 250 $1.2726
  • 500 $1.1135
  • 1,000 $0.9226
  • 2,000 $0.8590
  • 5,000 $0.8272
  • 10,000 $0.7954
$0.7954 / $1.8800 Buy Now
DISTI # ICL3221CAZ-T
Avnet Americas Single Transmitter/Receiver RS-232 16-Pin SSOP T/R - Tape and Reel (Alt: ICL3221CAZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 2,000 $0.9135
  • 4,000 $0.8946
  • 6,000 $0.8757
  • 10,000 $0.8568
  • 20,000 $0.8379
  • 100,000 $0.8190
  • 200,000 $0.8001
$0.8001 / $0.9135 Buy Now
DISTI # 968-ICL3221CAZ-T
Mouser Electronics RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP COM RoHS: Compliant 10831
  • 1 $1.8000
  • 10 $1.5300
  • 100 $1.3600
  • 250 $1.2800
  • 500 $1.1200
  • 1,000 $0.8840
  • 2,000 $0.8410
  • 5,000 $0.8270
  • 10,000 $0.7950
$0.7950 / $1.8000 Buy Now
Future Electronics ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 32
Cut Tape/Mini-Reel
  • 1 $1.7100
  • 10 $1.5600
  • 40 $1.4700
  • 150 $1.3800
  • 500 $1.3000
$1.3000 / $1.7100 Buy Now
Future Electronics ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $0.8450
  • 2,000 $0.8100
$0.8100 / $0.8450 Buy Now
Renesas Electronics America IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Container: Tape & Reel (TR) 20575
  • 1 $1.8800
  • 10 $1.6860
  • 25 $1.5908
  • 100 $1.3553
  • 250 $1.2726
  • 500 $1.1135
  • 1,000 $0.9226
  • 2,000 $0.8590
  • 5,000 $0.8272
$0.8272 / $1.8800 Buy Now
ICL3221CAZ-T
Ameya Holding Limited   Min Qty: 250 2095
  • 250 $1.9758
  • 500 $1.9169
$1.9169 / $1.9758
DISTI # ICL3221CAZ-T
Avnet Silica Single Transmitter/Receiver RS-232 16-Pin SSOP T/R (Alt: ICL3221CAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ICL3221CAZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL3221CAZ-T by Renesas Electronics Corporation

ICL3221CAZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
16
Manufacturer Package Code
M16.209
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
6.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
1
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ICL3221CAZ-T
    Renesas Electronics Corporation
    1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
    VS

Alternate Parts for ICL3221CAZ-T

This table gives cross-reference parts and alternative options found for ICL3221CAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221CAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/06642-01XE Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -55 to 125 Texas Instruments ICL3221CAZ-T vs V62/06642-01XE
TRS3221IDBR 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 Texas Instruments ICL3221CAZ-T vs TRS3221IDBR
MAX3221IDBG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 Texas Instruments ICL3221CAZ-T vs MAX3221IDBG4
ICL3221CA-T LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation ICL3221CAZ-T vs ICL3221CA-T
TRS3221ECDBRG4 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 16-SSOP 0 to 70 Texas Instruments ICL3221CAZ-T vs TRS3221ECDBRG4
MAX3221IDBE4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 Texas Instruments ICL3221CAZ-T vs MAX3221IDBE4
SN65C3221EDBRG4 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 16-SSOP -40 to 85 Texas Instruments ICL3221CAZ-T vs SN65C3221EDBRG4
MAX3221CDB 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments ICL3221CAZ-T vs MAX3221CDB
ICL3221IAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation ICL3221CAZ-T vs ICL3221IAZ-T
TRSF3221ECDB 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments ICL3221CAZ-T vs TRSF3221ECDB
Part Number Description Manufacturer Compare
TRS3221ECDB 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments ICL3221CAZ-T vs TRS3221ECDB
TRSF3221ECDBG4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments ICL3221CAZ-T vs TRSF3221ECDBG4
SN75C3221EDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments ICL3221CAZ-T vs SN75C3221EDBRG4
TRSF3221IDB LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments ICL3221CAZ-T vs TRSF3221IDB
ICL3221IA LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation ICL3221CAZ-T vs ICL3221IA
TRS3221CDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments ICL3221CAZ-T vs TRS3221CDBRG4
SN75C3221EDB 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments ICL3221CAZ-T vs SN75C3221EDB
SN65C3221DBG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments ICL3221CAZ-T vs SN65C3221DBG4
MAX3221EIDBG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 Texas Instruments ICL3221CAZ-T vs MAX3221EIDBG4
TRSF3221CDB LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments ICL3221CAZ-T vs TRSF3221CDB

Related Parts for ICL3221CAZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3221CAZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3221CAZ-T by Renesas Electronics Corporation

  • Please alert me when ICL3221CAZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL3221CAZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3221CAZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL3221CAZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3221CAZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3221CAZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: