Part Details for ICE5LP2K-SWG36ITR50 by Lattice Semiconductor Corporation
Overview of ICE5LP2K-SWG36ITR50 by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICE5LP2K-SWG36ITR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1928-1-ND
|
DigiKey | IC FPGA 26 I/O 36WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$4.2500 | Buy Now |
Part Details for ICE5LP2K-SWG36ITR50
ICE5LP2K-SWG36ITR50 CAD Models
ICE5LP2K-SWG36ITR50 Part Data Attributes
|
ICE5LP2K-SWG36ITR50
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE5LP2K-SWG36ITR50
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PBGA-B36 | |
Length | 2.078 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 256 | |
Number of Inputs | 26 | |
Number of Logic Cells | 2048 | |
Number of Outputs | 26 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.491 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.078 mm |