There are no models available for this part yet.
Overview of ICE2QR2280G-1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICE2QR2280G-1 by Infineon Technologies AG
Part Data Attributes for ICE2QR2280G-1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SOP-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PWM CONTRO TECHNIQUE ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
10.5 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
65 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for ICE2QR2280G-1
This table gives cross-reference parts and alternative options found for ICE2QR2280G-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2QR2280G-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2QR2280GXUMA1 | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | ICE2QR2280G-1 vs ICE2QR2280GXUMA1 |
ICE2QR2280G1XUMA1 | Switching Controller, 65kHz Switching Freq-Max, BICMOS, PDSO12, | Infineon Technologies AG | ICE2QR2280G-1 vs ICE2QR2280G1XUMA1 |
Related Parts for ICE2QR2280G-1
-
ATA6614Q-PLQW-1Microcontrollers
-
ICE2QR2280GSwitching Regulator or Controllers
-
VIPER26LDTROther Analog ICs
-
INA199B3DCKRPower Management Circuits
-
IRFB3207ZPBFPower Field-Effect Transistors
-
IRS2011STRPBFPeripheral Drivers
-
ADS1120QPWRQ1Analog to Digital Converters
-
XC7K160T-2FFG676IField Programmable Gate Arrays
-
OPA2171AIDGKROperational Amplifiers