Part Details for ICA-648-WGT-3 by Samtec Inc
Overview of ICA-648-WGT-3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICA-648-WGT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICA-648-WGT-3-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7144 | Buy Now |
DISTI #
ICA-648-WGT-3
|
Avnet Americas | Conn DIP Socket SKT 48 POS 2.54mm Wire Wrap ST Thru-Hole Tube - Rail/Tube (Alt: ICA-648-WGT-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ICA648WGT3
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" | 0 |
|
$5.5700 / $11.6800 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$5.9400 / $12.8700 | Buy Now |
DISTI #
000000000000124910
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$6.9900 / $11.6800 | Buy Now |
|
Master Electronics | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$5.9400 / $12.8700 | Buy Now |
Part Details for ICA-648-WGT-3
ICA-648-WGT-3 CAD Models
ICA-648-WGT-3 Part Data Attributes
|
ICA-648-WGT-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-648-WGT-3
Samtec Inc
IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.695 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for ICA-648-WGT-3
This table gives cross-reference parts and alternative options found for ICA-648-WGT-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-648-WGT-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300-48-AA-S | DIP SOCKET,48 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | ICA-648-WGT-3 vs 300-48-AA-S |
630-48-BB-S | DIP SOCKET,48 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | ICA-648-WGT-3 vs 630-48-BB-S |
300-48-BB-S | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap | Eaton Corporation | ICA-648-WGT-3 vs 300-48-BB-S |
300-48-AA-D | DIP SOCKET,48 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | ICA-648-WGT-3 vs 300-48-AA-D |
300-48-AA-B | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap | Eaton Corporation | ICA-648-WGT-3 vs 300-48-AA-B |
300-48-BB-S | DIP SOCKET,48 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | ICA-648-WGT-3 vs 300-48-BB-S |
300-48-AA-B | DIP SOCKET,48 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,WRAP POST TERMINAL | Cooper Industries | ICA-648-WGT-3 vs 300-48-AA-B |
300-48-AA-S | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap | Eaton Corporation | ICA-648-WGT-3 vs 300-48-AA-S |
300-48-BB-B | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap | Eaton Corporation | ICA-648-WGT-3 vs 300-48-BB-B |