Part Details for IC61SF51218D-6.5TQ by Integrated Silicon Solution Inc
Overview of IC61SF51218D-6.5TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC61SF51218D-6.5TQ
IC61SF51218D-6.5TQ CAD Models
IC61SF51218D-6.5TQ Part Data Attributes
|
IC61SF51218D-6.5TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC61SF51218D-6.5TQ
Integrated Silicon Solution Inc
Standard SRAM, 512KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 133.33 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for IC61SF51218D-6.5TQ
This table gives cross-reference parts and alternative options found for IC61SF51218D-6.5TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC61SF51218D-6.5TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V67813S183PF | Cache SRAM, 512KX18, 3.3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IC61SF51218D-6.5TQ vs IDT71V67813S183PF |
K7N801845A-TC15 | ZBT SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IC61SF51218D-6.5TQ vs K7N801845A-TC15 |
K7N801849A-TC22 | ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IC61SF51218D-6.5TQ vs K7N801849A-TC22 |
IS61VPS25636A-250TQI | 256KX36 CACHE SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IC61SF51218D-6.5TQ vs IS61VPS25636A-250TQI |
K7N803609A-TC22 | ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IC61SF51218D-6.5TQ vs K7N803609A-TC22 |
IDT71V65703S80B | ZBT SRAM, 256KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 | Integrated Device Technology Inc | IC61SF51218D-6.5TQ vs IDT71V65703S80B |
AS7C3512K18P-4TQC | Standard SRAM, 512KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IC61SF51218D-6.5TQ vs AS7C3512K18P-4TQC |
IS61NVP51218A-200TQI | 512KX18 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IC61SF51218D-6.5TQ vs IS61NVP51218A-200TQI |
IS61LPS25636T-166TQI | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IC61SF51218D-6.5TQ vs IS61LPS25636T-166TQI |
IBM0436A86SQKA-8F | Standard SRAM, 256KX36, 4.5ns, CMOS, PQFP100, TQFP-100 | IBM | IC61SF51218D-6.5TQ vs IBM0436A86SQKA-8F |