Memory
IBM0436A86SQKA-8F
IBM
Description: Standard SRAM, 256KX36, 4.5ns, CMOS, PQFP100, TQFP-100

Overview of IBM0436A86SQKA-8F by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

CAD Models for IBM0436A86SQKA-8F by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM0436A86SQKA-8F by IBM

IBM0436A86SQKA-8F
IBM
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP, TQFP100(UNSPEC)
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.5 ns
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
TQFP100(UNSPEC)
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. IBM0436A86SQKA-8F
    IBM
    Standard SRAM, 256KX36, 4.5ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for IBM0436A86SQKA-8F

This table gives cross-reference parts and alternative options found for IBM0436A86SQKA-8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0436A86SQKA-8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V67813S183PF Cache SRAM, 512KX18, 3.3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IBM0436A86SQKA-8F vs IDT71V67813S183PF
K7N801845A-TC15 ZBT SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor IBM0436A86SQKA-8F vs K7N801845A-TC15
K7N801849A-TC22 ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor IBM0436A86SQKA-8F vs K7N801849A-TC22
IS61VPS25636A-250TQI 256KX36 CACHE SRAM, 2.6ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IBM0436A86SQKA-8F vs IS61VPS25636A-250TQI
K7N803609A-TC22 ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor IBM0436A86SQKA-8F vs K7N803609A-TC22
IDT71V65703S80B ZBT SRAM, 256KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 Integrated Device Technology Inc IBM0436A86SQKA-8F vs IDT71V65703S80B
AS7C3512K18P-4TQC Standard SRAM, 512KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation IBM0436A86SQKA-8F vs AS7C3512K18P-4TQC
IS61NVP51218A-200TQI 512KX18 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IBM0436A86SQKA-8F vs IS61NVP51218A-200TQI
IS61LPS25636T-166TQI Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IBM0436A86SQKA-8F vs IS61LPS25636T-166TQI
TC55VL836FF-84 IC 256K X 36 STANDARD SRAM, 9 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components IBM0436A86SQKA-8F vs TC55VL836FF-84

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM0436A86SQKA-8F by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM0436A86SQKA-8F by IBM

Select Manufacturer
Which Manufacturer of IBM0436A86SQKA-8F would you like to use for your alert(s)?
  • Please alert me when IBM0436A86SQKA-8F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM0436A86SQKA-8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM0436A86SQKA-8F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM0436A86SQKA-8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM0436A86SQKA-8F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM0436A86SQKA-8F by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: