Part Details for IBMN625805GT3B-7N by IBM
Overview of IBMN625805GT3B-7N by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBMN625805GT3B-7N
IBMN625805GT3B-7N CAD Models
IBMN625805GT3B-7N Part Data Attributes
|
IBMN625805GT3B-7N
IBM
Buy Now
Datasheet
|
Compare Parts:
IBMN625805GT3B-7N
IBM
DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IBMN625805GT3B-7N
This table gives cross-reference parts and alternative options found for IBMN625805GT3B-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBMN625805GT3B-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB25D256800CE-7 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Infineon Technologies AG | IBMN625805GT3B-7N vs HYB25D256800CE-7 |
HYB25D256800BEL-7 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Infineon Technologies AG | IBMN625805GT3B-7N vs HYB25D256800BEL-7 |
EDD2508AJTA-7B | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Elpida Memory Inc | IBMN625805GT3B-7N vs EDD2508AJTA-7B |
MT46V32M8TG-0:C | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | IBMN625805GT3B-7N vs MT46V32M8TG-0:C |
MT46V32M8P-75ZLH | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IBMN625805GT3B-7N vs MT46V32M8P-75ZLH |
V58C2256804SALE-7 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | IBMN625805GT3B-7N vs V58C2256804SALE-7 |
HYB25D256800CEL-7 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Infineon Technologies AG | IBMN625805GT3B-7N vs HYB25D256800CEL-7 |
MT46V32M8P-75HIT | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IBMN625805GT3B-7N vs MT46V32M8P-75HIT |
K4H560838E-TLAA0 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | IBMN625805GT3B-7N vs K4H560838E-TLAA0 |
MT46V32M8P-75EH | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IBMN625805GT3B-7N vs MT46V32M8P-75EH |